EOZ AVSE.12150.20 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Nickel |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3.6N |
| Ratings | IP67 |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for EOZ AVSE.12150.20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.