EOZ EUS-C-HMI-06-RTSD-EK8/DEVKIT technical specifications.
| Contact Type | 1 NO/1 NC SM Contact, Solder/Plug-In Terminals |
| Interface | RS-232 |
| Material | Aluminium, Polyester |
| Mount | Stud |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ EUS-C-HMI-06-RTSD-EK8/DEVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
