EOZ K84-603.4305S technical specifications.
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for EOZ K84-603.4305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.