EOZ K84-603.HRG technical specifications.
| Package/Case | 100 |
| Color | Green, Red |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ K84-603.HRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.