EOZ M16iARSABLMH technical specifications.
| Actuator Material | Aluminium |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for EOZ M16iARSABLMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.