EOZ SL.12100.241 technical specifications.
| Actuator Material | PC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for EOZ SL.12100.241 to view detailed technical specifications.
No datasheet is available for this part.