EPC BUK763R4-30,118 technical specifications.
| Package/Case | LGA |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 325pF |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 16mR |
| RoHS | Not Compliant |
Download the complete datasheet for EPC BUK763R4-30,118 to view detailed technical specifications.
No datasheet is available for this part.