EPC PHP45NQ10T,127 technical specifications.
| Package/Case | LGA |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 110pF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| Series | eGaN™ |
| RoHS | Not Compliant |
Download the complete datasheet for EPC PHP45NQ10T,127 to view detailed technical specifications.
No datasheet is available for this part.