
Eplax 116-010063D technical specifications.
| Depth | 40.24mm |
| Efficiency | 80% |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Weight | 850g |
| Width | 120.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eplax 116-010063D to view detailed technical specifications.
No datasheet is available for this part.
