
Eplax 116-010072C technical specifications.
| Depth | 70.72mm |
| Efficiency | 80% |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Weight | 1350g |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eplax 116-010072C to view detailed technical specifications.
No datasheet is available for this part.
