
Eplax VP150-112V technical specifications.
| Depth | 60.6mm |
| Efficiency | 87% |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| Weight | 1100g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eplax VP150-112V to view detailed technical specifications.
No datasheet is available for this part.
