
Eplax VP80-3APFCFP technical specifications.
| Depth | 32.91mm |
| Efficiency | 83% |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Voltage | 5V |
| Weight | 650g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eplax VP80-3APFCFP to view detailed technical specifications.
No datasheet is available for this part.
