Epoxy Technology 301-2FL technical specifications.
| Cure Time | 3@80°Ch |
| Color | Clear/Colorless |
| Volume Resistivity | >=0.6e12Ohm.cm |
| Viscosity | 100cps to 200cps |
| Technology | Two Compound |
| Glass Transition Temperature | >=45°C |
| Cage Code | 33246 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epoxy Technology 301-2FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.