Epoxy Adhesives Two Compound Silver 2200cps to 3200cps <=0.0004Ohm.cm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epoxy Technology EPO-TEK H20E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cure Time | 1@150°Ch |
| Color | Silver |
| Volume Resistivity | <=0.0004Ohm.cm |
| Viscosity | 2200cps to 3200cps |
| Technology | Two Compound |
| Glass Transition Temperature | >=80°C |
| Cage Code | 33246 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epoxy Technology EPO-TEK H20E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.