Epoxy Technology OH105-T technical specifications.
| Cure Time | 1@150°Ch |
| Color | Black/Amber |
| Volume Resistivity | 27e3Ohm.cm |
| Viscosity | 3000cps to 4000cps |
| Technology | Two Compound |
| Glass Transition Temperature | >=90°C |
| Cage Code | 33246 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epoxy Technology OH105-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.