Epson C11CA83301 technical specifications.
| Depth | 227mm |
| Height | 135mm |
| Weight | 2.4kg |
| Width | 415mm |
| RoHS | Compliant |
Download the complete datasheet for Epson C11CA83301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.