Epson C13T10034010 technical specifications.
| No. | T1003 |
| Colour | magenta |
| Capacity | standard |
| Quantity | 1 |
| Sheets | 915 |
| Suitable for | Stylus SX600 |
| RoHS | Compliant |
Download the complete datasheet for Epson C13T10034010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.