Epson CA-30110.2400M-C:PBFREE technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | Radial |
| Diameter | 3.1mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10.24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.35inch |
| Lead Pitch | 1.1mm |
| Length | 0.35inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30110.2400M-C:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.