Epson CA-30116.0000M-D technical specifications.
| Capacitance | 2.2E-11F |
| Frequency | 16MHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson CA-30116.0000M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.