Epson CA-30118.0000M-C:PBFREE technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CA-301 |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30118.0000M-C:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.