
The CA-3014.0000M-C:PBFREE is a radial crystal oscillator from Epson with a frequency of 4MHz and a tolerance of 50ppm. It has a drive level of 100uW and an ESR of 150 ohms. The oscillator is available in a radial package with a diameter of 3.1mm and a length of 9.3mm, and is suitable for through hole mounting. It operates over a temperature range of -20°C to 60°C and is compliant with RoHS regulations.
Epson CA-3014.0000M-C:PBFREE technical specifications.
| Package/Case | Radial |
| Diameter | 3.1mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Pitch | 1.1mm |
| Length | 9.3mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-3014.0000M-C:PBFREE to view detailed technical specifications.
No datasheet is available for this part.