Epson CA-30150.1900M-K technical specifications.
| Capacitance | 1E-11F |
| Frequency | 50.19MHz |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30150.1900M-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.