Epson CA-3017.3728M-CPBFREE technical specifications.
| Depth | 3.1mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-3017.3728M-CPBFREE to view detailed technical specifications.
No datasheet is available for this part.