This CA-301 series crystal oscillator from Epson features a frequency of 8MHz with a stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is available in bulk packaging with a package quantity of 250 units. The termination is radial, and the series is CA-301.
Epson CA-3018.000M-C:PBFREE technical specifications.
| Diameter | 3.1mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Lead Pitch | 1.1mm |
| Length | 8.9mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | CA-301 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-3018.000M-C:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.