Epson EG-2101CA250.0000M-PCHL3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 250MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | EG-2101CA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2101CA250.0000M-PCHL3 to view detailed technical specifications.
No datasheet is available for this part.