Epson FA-128,27.120000MHZ,+-15PPM technical specifications.
| Frequency | 27.12MHz |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-128,27.120000MHZ,+-15PPM to view detailed technical specifications.
No datasheet is available for this part.