Epson FA-128,27.12MHz,15ppm,8pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27.12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-128,27.12MHz,15ppm,8pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.