
Epson FA-128,32.00MHz,10ppm,8pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-128,32.00MHz,10ppm,8pf to view detailed technical specifications.
No datasheet is available for this part.