Epson FA-128,32MHZ,10PPM,8PF technical specifications.
| Capacitance | 8E-12F |
| Frequency | 32MHz |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-128,32MHZ,10PPM,8PF to view detailed technical specifications.
No datasheet is available for this part.