Epson FA-12826.0000MF10Z-W technical specifications.
| Capacitance | 1.2E-11F |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-12826.0000MF10Z-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
