Epson FA-20H 12.0000MD30Z-K technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | FA-20H |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H 12.0000MD30Z-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.