Epson FA-20H,16.00MHZ,10ppm,9pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H,16.00MHZ,10ppm,9pf to view detailed technical specifications.
No datasheet is available for this part.
