The Epson FA-20H crystal oscillator operates at 40MHz with a frequency stability of 30ppm. It features a load capacitance of 12pF and a series resistance of 40 ohms. The oscillator is designed for surface mount applications and has a height of 0.55mm and dimensions of 2.5mm in length and 2mm in width. It can operate over a temperature range of -40°C to 85°C.
Epson FA-20H,40.00MHz,10ppm,12pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 40R |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H,40.00MHz,10ppm,12pf to view detailed technical specifications.
No datasheet is available for this part.