Epson FA-20H,40MHZ,10PPM,12PF technical specifications.
| Capacitance | 1.2E-11F |
| Frequency | 40MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H,40MHZ,10PPM,12PF to view detailed technical specifications.
No datasheet is available for this part.