
This 24MHz crystal oscillator from Epson features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a load capacitance of 12pF and a series resistance of 60 ohms. The oscillator is packaged in a surface-mount SMD/SMT package with dimensions of 0.7mm height, 3.2mm length, and 2.5mm width. It operates over a temperature range of -40°C to 85°C.
Epson FA-238,24.00MHz,50ppm,12pf technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-238,24.00MHz,50ppm,12pf to view detailed technical specifications.
No datasheet is available for this part.
