The Epson FA-23816 crystal oscillator operates at a frequency of 16MHz with a stability of 30ppm. It features a load capacitance of 10pF and a series resistance of 80 ohms. The oscillator is packaged in a surface-mount SMD/SMT format, measuring 3.2mm in length, 2.5mm in width, and 0.7mm in height. It can withstand operating temperatures between -40°C and 85°C.
Epson FA-23816.000000MHz10pF,+/-50pppm technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23816.000000MHz10pF,+/-50pppm to view detailed technical specifications.
No datasheet is available for this part.