This 27MHz crystal oscillator features a frequency stability of 30ppm and a load capacitance of 10pF. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator measures 3.2mm in length, 2.5mm in width, and 0.7mm in height. It has a series resistance of 50R.
Epson FA-23827.000000MHz10pF,+/-50pppm technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23827.000000MHz10pF,+/-50pppm to view detailed technical specifications.
No datasheet is available for this part.