The Epson FA-23848.000000MHz10pF,+/-50pppm crystal oscillator operates at a frequency of 48MHz with a stability of 30ppm. It features a frequency tolerance of 50ppm and a load capacitance of 10pF. The oscillator is designed for surface mount applications and has a series resistance of 40 ohms. It can operate within a temperature range of -40°C to 85°C.
Epson FA-23848.000000MHz10pF,+/-50pppm technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 40R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23848.000000MHz10pF,+/-50pppm to view detailed technical specifications.
No datasheet is available for this part.