The Epson FC-13F32.768KHz20ppm,7pF oscillator operates at 32.768kHz with a frequency tolerance of 20ppm. It features a low load capacitance of 7pF and a series resistance of 80kΩ. The oscillator is designed for surface mount applications and has a compact package size of 3.2mm in length, 1.5mm in width, and 0.55mm in height. It is rated for operation between -40°C and 85°C. The component is not Reach SVHC compliant.
Epson FC-13F32.768KHz20ppm,7pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.55mm |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | FC-13F |
| Series Resistance | 80kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-13F32.768KHz20ppm,7pF to view detailed technical specifications.
No datasheet is available for this part.