Epson M164-001 technical specifications.
| Depth | 42.6mm |
| Height | 12.8mm |
| Weight | 75g |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson M164-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
