Epson MA-30632.5140M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32.514MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MA-306 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MA-30632.5140M-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
