The MA-505 24MHz 30ppm SMD Oscillator from Epson is a surface mount component that operates at a frequency of 24 megahertz with a stability of 30 parts per million. It can withstand temperatures ranging from -20°C to 70°C and is compliant with RoHS regulations. This oscillator is available in a package quantity of 1000, packaged in tape and reel, and measures 4.6 millimeters in height, 5.08 millimeters in width, and 12.7 millimeters in length. It has a drive level of 100 micro watts and an equivalent series resistance of 40 ohms. The oscillator's load capacitance is 18 picofarads.
Epson MA-50524.0000M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-505 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50524.0000M-C0:ROHS to view detailed technical specifications.
No datasheet is available for this part.