Epson MA-506,20.00MHz50ppm,20pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.19mm |
| Length | 12.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 40R |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-506,20.00MHz50ppm,20pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.