
The MA-506 18.432MHz crystal oscillator features a drive level of 100uW and an equivalent series resistance of 40R. It operates within a temperature range of -20°C to 70°C and is packaged in a surface mount configuration. The oscillator is RoHS compliant and available in a tape and reel packaging format.
Epson MA-50618.4320M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50618.4320M-C0:ROHS to view detailed technical specifications.
No datasheet is available for this part.