The MC-14632.768KA-AC3 is a 32.768kHz oscillator from Epson with a frequency tolerance of 20ppm and a maximum operating temperature of 85°C. It features a low ESR of 65kΩ and a load capacitance of 9pF. The oscillator is designed for surface mount applications and is packaged in a cut tape format.
Epson MC-14632.768KA-AC3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MC-146 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MC-14632.768KA-AC3 to view detailed technical specifications.
No datasheet is available for this part.