The Epson MC40632.768K-A3 is a 32.768kHz crystal oscillator with a frequency tolerance of 20ppm. It is packaged in a surface mount SMD/SMT package. The oscillator operates over a temperature range of -40°C to 85°C. The device has a low load capacitance of 12.5pF and an equivalent series resistance of 50kΩ.
Epson MC40632.768K-A3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.142inch |
| Length | 0.378inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MC-406 |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MC40632.768K-A3 to view detailed technical specifications.
No datasheet is available for this part.