Epson Q22FA3650003214 technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Epson Q22FA3650003214 to view detailed technical specifications.
No datasheet is available for this part.