Oscillator, Spxo, SG-310SCF, 40 Mhz, SMD
Epson Q33310F700170 technical specifications.
| Accuracy | 100ppm |
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Epson Q33310F700170 to view detailed technical specifications.
No datasheet is available for this part.