Epson Q33310FD00003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Epson Q33310FD00003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.