Epson Q41856471000100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.8kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Epson Q41856471000100 to view detailed technical specifications.
No datasheet is available for this part.